840-AG12D-ES-LF
Conn DIP Socket RCP 40 POS 2.54mm Solder ST Through Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 840-AG12D-ES-LF
Secondary Manufacturer Part#: 1-1571552-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Beryllium Copper|Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Tin over Nickel | ||
| Through Hole | ||
| 40 | ||
| -55 to 105 °C | ||
| 2.54 mm | ||
| 17.78 mm | ||
| 50.8 x 17.78 x 2.67 mm | ||
| 2.67 mm | ||
| 50.8 mm | ||
| 15.24 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |