82CV-005G-RT
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: 82CV-005G-RT
Secondary Manufacturer Part#: 24AK8374
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Gases, Liquids | ||
| 5 | ||
| 0 | ||
| 70 °C | ||
| -20 °C | ||
| No Port | ||
| Gauge | ||
| 82CV Series | ||
| 0-100mV | ||
| 14 | ||
| Ribbon Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |