828904-1
Connector Cable Seal, 2.1 mm, AMP JPT Series Connectors, AMP JPT Series, Silicone
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 828904-1
Secondary Manufacturer Part#: 828904-1
- RoHS 10 Compliant
- Tariff Charges
The 828904-1 is a Single Wire Seal for JPT series of connectors. It accepts 1.2 to 2.1mm cable insulation diameter with silicone and suitable to use with AMP MCP 2.8 contact systems.
- 5mm Cavity Diameter
- Blue Colour
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicone | ||
| Blue | ||
| 1.2mm to 2.1mm Diameter Cables | ||
| -40 to 130 °C | ||
| 5.6 mm | ||
| 5.6 mm | ||
| 7.9 x 5.6 mm mm | ||
| 7.9 mm | ||
| 828904 | ||
| Single Wire Seal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |