828657-3
Conn Housing RCP 2 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 828657-3
Secondary Manufacturer Part#: 828657-3
- RoHS 10 Compliant
- Tariff Charges
- Housing of flame-retardant polyamide
- Unmistakable keying
- Additional contact locking device
- Temperature Range: -40 °C to +110 °C
- Sealing according IPX 4K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 28 mm | ||
| 23.4 x 28 x 22 mm | ||
| 22 mm | ||
| 23.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |