828548-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Bronze | ||
| Pin | ||
| Natural | ||
| 265 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 4.9 mm | ||
| 12.2 x 4.9 x 8.8 mm | ||
| 8.8 mm | ||
| 12.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |