PDP SEO Portlet

827914-3

Conn Shunt F 2 POS 2.54mm ST Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 827914-3
Secondary Manufacturer Part#: 827914-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Beryllium Copper
Tin
Black
-40 to 85 °C
2.5400 mm
6 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 282 Weeks
Price for: Each
Quantity:
Min:25200  Mult:25200  
USD $:
25200+
$0.27429
50400+
$0.24615
100800+
$0.2352
252000+
$0.234
504000+
$0.2328