PDP SEO Portlet

827230-1

Conn Housing RCP 12 POS 5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 827230-1
Secondary Manufacturer Part#: 827230-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
5.0000 mm
22 mm
48 x 22 x 16.3 mm
16.3 mm
48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.96
1600+
$1.95
3200+
$1.94
6400+
$1.93
12800+
$1.92