826853-1
Conn Shunt F 1 POS ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 826853-1
Secondary Manufacturer Part#: 826853-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Phosphor Bronze | ||
| Tin | ||
| Green | ||
| 3.8 mm | ||
| 7 x 3.8 x 8 mm | ||
| 8 mm | ||
| 7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |