PDP SEO Portlet

826662-3

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 826662-3
Secondary Manufacturer Part#: 826662-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Header
Green
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
12.44 mm
15.24 x 12.44 x 5.55 mm
5.55 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.54287
700+
$0.51652
2700+
$0.49104
7200+
$0.43989
10000+
$0.38207