PDP SEO Portlet

826658-8

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 826658-8
Secondary Manufacturer Part#: 826658-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Header
Green
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
5 mm
40.64 x 5 x 10.8 mm
10.8 mm
40.64 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$2.15719
510+
$2.10796
1100+
$2.05964
2500+
$2.01283
5000+
$1.93597