PDP SEO Portlet

826632-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 826632-4
Secondary Manufacturer Part#: 19R9491
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Header
Green
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
5 mm
10.16 x 5 x 9.5 mm
9.5 mm
10.16 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.73