PDP SEO Portlet

826000-5

Conn Housing RCP 35 POS 5mm Crimp RA Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 826000-5
Secondary Manufacturer Part#: 98AC5413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Receptacle
Black
Cable Mount
5.0000 mm
39 mm
149.5 x 39 x 29 mm
29 mm
149.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$12.09
30+
$0
60+
$0
130+
$12.06
250+
$11.82