PDP SEO Portlet

82-015G-R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 82-015G-R
Secondary Manufacturer Part#: 82-015G-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Gases, Liquids
15
0
125 °C
-40 °C
No Port
Gauge
82 Series
0-100mV
Ribbon Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$73.61429
120+
$69.63514
240+
$67.80263
480+
$66.0641
960+
$64.4125