PDP SEO Portlet

82-005G-RT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 82-005G-RT
Secondary Manufacturer Part#: 82-005G-RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Gases, Liquids
5
0
70 °C
-20 °C
No Port
Gauge
82 Series
0-100mV
Ribbon Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$80.95714
120+
$76.58108
240+
$74.56579
480+
$72.65385
960+
$70.8375