PDP SEO Portlet

810M1-0100X

Accelerometer Single ±100g 3.3V to 5.5V 12.5mV/g 5-Pin SMD

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 810M1-0100X
Secondary Manufacturer Part#: 810M1-0100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 100g
5
125 °C
-40 °C
Single
12.5
SMD
5.5
3.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: