PDP SEO Portlet

8080-1G7

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 8080-1G7
Secondary Manufacturer Part#: 5-1437504-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Diallyl Phthalate
Straight
Beryllium Copper
Gold
Receptacle
265
Panel Mount
-55 to 125 °C
18.54 mm
39.87 x 18.54 x 17.47 mm
17.47 mm
39.87 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: