PDP SEO Portlet

8080-1G1

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 8080-1G1
Secondary Manufacturer Part#: 8080-1G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Diallyl Phthalate
Straight
Beryllium Copper
Tin-Lead
Receptacle
265
Panel Mount
-55 to 125 °C
18.54 mm
39.87 x 18.54 x 17.47 mm
17.47 mm
39.87 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.62878
35+
$10.14628
70+
$9.6795
150+
$9.2093
400+
$8.83367