PDP SEO Portlet

805M1-0020

Accelerometer Single ±20g 3V to 5.5V 100mV/g 3-Pin TO-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 805M1-0020
Secondary Manufacturer Part#: 805M1-0020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

805M1-0020 is a model 805M1 miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal w

  • Acceleration is ±20g, sensitivity is 100mV/g
  • Wide bandwidth up to 12KHz
  • Operating temperature range?from -40 to 100°C
  • Case grounded to mounting surface
  • Excitation voltage 3V to 5.5V
  • Stainless steel case

Technical Attributes

Find Similar Parts

Description Value
± 20g
3
100 °C
-40 °C
805M1 Series
Single
100
TO-5
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$156.63514
40+
$154.54667
80+
$152.51316
160+
$149.56129
320+
$146.72152