PDP SEO Portlet

8058-1G49

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 8058-1G49
Secondary Manufacturer Part#: 8058-1G49
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Teflon
Straight
Beryllium Copper
Gold
Receptacle
Gold
240
Through Hole
-55 to 125 °C
10.41 mm
10.41 x 4.19 mm
4.19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$14.1727
30+
$13.59704
55+
$13.0835
150+
$12.60265
400+
$12.07904