8058-1G30
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 8058-1G30
Secondary Manufacturer Part#: 1-1437508-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Teflon | ||
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| 240 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 10.41 mm | ||
| 10.41 x 10.41 x 6.85 mm | ||
| 6.85 mm | ||
| 10.41 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |