PDP SEO Portlet

805-0050

Accelerometer ±50g 18V to 30V 100mV/g 3-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 805-0050
Secondary Manufacturer Part#: 805-0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 805 is a miniature adhesive mount IEPE accelerometer built on a 3 pin TO 5 header. It is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15kHz. The accelerometer features a hermetic construction in a TO 5 header configuration. The model 805 incorporates a stable piezo ceramic crystal and an integrated charge converter amplifier in a 100% shielded housing suitable for many embedded OEM applications.

  • ±50g and ±500g Range
  • Wide bandwidth up to 15kHz
  • TO-5 Configuration
  • Hermetically Sealed
  • -40°C to +100°C Operating Range
  • Case Grounded Design

Technical Attributes

Find Similar Parts

Description Value
± 50g
3
100 °C
-40 °C
I2C
805 Series
Z (Accelerometer)
100
TO-5
12
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$156.63514
40+
$154.54667
80+
$152.51316
160+
$149.56129
320+
$146.72152