805-0050-01
Accelerometer, 50g, 300mV/g, IEPE, 1-Axes, 18 to 30 VDC, -40 °C to 100 °C, TO-5-3, 805 Series
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: 805-0050-01
Secondary Manufacturer Part#: 805-0050-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 50g | ||
| 3 | ||
| 100 °C | ||
| -40 °C | ||
| I2C | ||
| 805 Series | ||
| Single | ||
| 100 | ||
| TO-5 | ||
| 12 | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |