PDP SEO Portlet

8-968975-2

Conn Housing PL 21 POS 5mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-968975-2
Secondary Manufacturer Part#: 8-968975-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Cable Mount
5.0000 mm
24 mm
41 x 24 x 27.9 mm
27.9 mm
41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.92656
1800+
$0.7968
5400+
$0.74382
12600+
$0.74002
60300+
$0.73623