PDP SEO Portlet

8-968975-1

Conn Housing Unsealed Receptacle 21 POS 5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-968975-1
Secondary Manufacturer Part#: 84R1325
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Brown
Cable Mount
21
2
-40 to 120 °C
5.0000 mm
24 mm
41 x 24 mm mm
27.9 mm
41 mm
968975
Unsealed Housing
28 Vdc
13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.31
10+
$1.22
25+
$1.18
50+
$1.13
100+
$0.886
500+
$0.782
1000+
$0.703