8-968974-1
Connector Housing, Housing, AMP MCP 2.8, AMP MCP Connector System, Socket, 18 Ways, 5 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 8-968974-1
Secondary Manufacturer Part#: 8-968974-1
- RoHS 10 Compliant
- Tariff Charges
The 8-968974-1 is a 18-position 3-row grey Receptacle Housing for female terminals with PA-GF construction and crimp-termination. The connector used for wire to wire connection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 24 mm | ||
| 36 x 24 mm | ||
| 36 mm | ||
| 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |