PDP SEO Portlet

8-968973-1

Connector Housing Unsealed Receptacle 15 Position 5.5 mm Straight Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-968973-1
Secondary Manufacturer Part#: 8-968973-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Violet
31 A
Cable Mount
15
3
-40 to 120 °C
5.5000 mm
23.5 mm
31 x 23.5 x 28 mm mm
28 mm
31 mm
968973
Unsealed
28 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.77468
500+
$0.7452
950+
$0.7155
1900+
$0.70225
3800+
$0.68831