PDP SEO Portlet

8-55825-2

Splice Terminal 14-16AWG 40.79mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-55825-2
Secondary Manufacturer Part#: 8-55825-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
40.79 mm
40.79 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.12944
1000+
$2.01434
2000+
$1.96133
4000+
$1.91104
8000+
$1.86326