PDP SEO Portlet

8-34130-1

Splice Terminal 16-22AWG 7.65mm 3.58mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-34130-1
Secondary Manufacturer Part#: 8-34130-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
3.58 mm
7.65 x 3.58 mm
7.65 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.55879
10000+
$0.5252
25000+
$0.52254
50000+
$0.51987
100000+
$0.5172