PDP SEO Portlet

8-338168-2

Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-338168-2
Secondary Manufacturer Part#: 8-338168-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
21.3 mm
30.9 x 21.3 x 13.6 mm
13.6 mm
30.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$4.78614
110+
$4.59284
165+
$4.4251
330+
$4.26365
880+
$3.80266