PDP SEO Portlet

8-328996-1

Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-328996-1
Secondary Manufacturer Part#: 8-328996-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.35 mm
17.86 x 6.35 mm
17.86 mm
2.84 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.67608
600+
$0.6486
1100+
$0.621
2100+
$0.59625
4200+
$0.58442