PDP SEO Portlet

8-324001-1

Splice Terminal 20-24AWG 12.45mm 2.67mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-324001-1
Secondary Manufacturer Part#: 8-324001-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
2.67 mm
12.45 x 2.67 mm
12.45 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4382
6000+
$0.40189
10000+
$0.38013
26000+
$0.3548
100000+
$0.35298