PDP SEO Portlet

8-323914-1

Ring Tongue Terminal 22-26AWG 16.41mm 5.16mm Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-323914-1
Secondary Manufacturer Part#: 8-323914-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.16 mm
16.41 x 5.16 mm
16.41 mm
2.84 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5932
5000+
$0.52199
10000+
$0.49
25000+
$0.4875
100000+
$0.485