8-188431-4
AMP8-188431-4
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 8-188431-4
Secondary Manufacturer Part#: 8-188431-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Red | ||
| Surface Mount | ||
| 14 POS | ||
| 2 | ||
| T/R | ||
| 2.54 mm | ||
| 9.5 mm | ||
| 6.1 mm | ||
| 19.8 mm | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |