8-1768046-1
Cable Marker Snap-On Pre Printed K" Legend Polyoxymethylene Yellow Box"
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Accessories, Cable Markers
Avnet Manufacturer Part #: 8-1768046-1
Secondary Manufacturer Part#: 8-1768046-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| K | ||
| Black | ||
| POM (Polyoxymethylene) | ||
| -40 to 106 °C | ||
| 10.6 x 6.5 mm | ||
| Snap-On Pre Printed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909910 |