PDP SEO Portlet

8-1616988-7

Hall Effect Sensor 2.25mA 18V/24V 9-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-1616988-7
Secondary Manufacturer Part#: 8-1616988-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 5%
Hall Effect Current Sensor
DC
85 °C
-40 °C
0A to 600A
Panel Mount
Analog Current, Analog Voltage
16V DC to 32V DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A991.D
HTSN: 9030333800
Schedule B: 9030330080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13327.52857
2+
$6317.89189
5+
$3836.05263
10+
$3644.24775
25+
$3625.5593