PDP SEO Portlet

8-1589474-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-1589474-4
Secondary Manufacturer Part#: 8-1589474-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.524 m
Beryllium Copper
Gold
Plug
265
-200 to 200 °C
Crimp
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$1213.52857
50+
$1043.58108
100+
$948.36842
250+
$941.76225
500+
$936.9327