PDP SEO Portlet

8-1437719-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-1437719-4
Secondary Manufacturer Part#: 8-1437719-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Header
Panel Mount
-40 to 80 °C
15 mm
24.4 x 15 mm
24.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$23.67143
1000+
$19.58022
5000+
$19.48083
10000+
$19.38144
20000+
$19.28205