PDP SEO Portlet

8-1415534-7

Electromechanical Relay DPDT 12A 12VDC 192Ohm DIN Rail

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 8-1415534-7
Secondary Manufacturer Part#: 8-1415534-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
DIN Rail
-40 to 70 °C
77 x 27.2 x 78.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 257 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$19.3
150+
$16.31081
500+
$15.7682
1000+
$15.68775
2000+
$15.6073