PDP SEO Portlet

8-1415390-1

Electromechanical Relay SPDT 5A 3VDC 41Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 8-1415390-1
Secondary Manufacturer Part#: 8-1415390-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
20 x 10 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490055
Schedule B: 8536490055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$7.24351
500+
$7.07772
1000+
$6.9459
2000+
$6.81915
4000+
$6.67111