PDP SEO Portlet

8-1415053-1

Safety Relay, 12 VDC, 3PST-NO, SPST-NC, SR4 Series, Through Hole, 8 A, Solder

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 8-1415053-1
Secondary Manufacturer Part#: 8-1415053-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SR4 D/M series 4-pole Relay with force guided contacts according to EN 50205.

  • Compact design and space efficient

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-25 to 70 °C
40 x 13 x 16.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$29.77411
20+
$29.09264
30+
$28.5508
50+
$28.0298
250+
$27.42127