PDP SEO Portlet

8-1415047-1

Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 8-1415047-1
Secondary Manufacturer Part#: 8-1415047-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1-pole 16A, 1 form A (NO) contact
  • Ambient temperature 105°C
  • Sensitive coil 400mW
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • WG version: Product in accordance to IEC 60335-1

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 105 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490055
Schedule B: 8536490055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.24286
12000+
$2.76194
27000+
$2.74792
51000+
$2.7339
102000+
$2.71988