8-1393810-7
Electromechanical Relay DPDT 5A 48VDC 3.2KOhm Through Hole
- RoHS 10 Compliant
- Tariff Charges
- Coil Voltage 7VDC
- Multi purpose relay
- Highly reliable
- Great variety of contact arrangements and materials to meet specific applications
- Contacts for signal loads and currents up to 5 A
- Sockets for easy and quick mounting of relays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.2 kOhm | ||
| Gold Flash|Silver | ||
| 265 | ||
| Through Hole | ||
| 7.5 ms | ||
| -40 to 70 °C | ||
| 19 x 30 x 30 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410030 |
| Schedule B: | 8536410030 |