PDP SEO Portlet

8-1393810-0

Electromechanical Relay 4PDT 2A 48VDC 3.2KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 8-1393810-0
Secondary Manufacturer Part#: 8-1393810-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coil Voltage 7VDC
  • Multi purpose relay
  • Highly reliable
  • Great variety of contact arrangements and materials to meet specific applications
  • Contacts for signal loads and currents up to 5 A
  • Sockets for easy and quick mounting of relays

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: