PDP SEO Portlet

8-1393224-7

Electromechanical Relay SPST-NO 8A 9VDC 320Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 8-1393224-7
Secondary Manufacturer Part#: 8-1393224-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-40 to 70 °C
28.5 x 10.1 x 12.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.28571
2500+
$2.64965
5000+
$2.6362
10000+
$2.62275
25000+
$2.6093