PDP SEO Portlet

8-1241983-2

Conn Housing RCP 2 POS 5mm ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 8-1241983-2
Secondary Manufacturer Part#: 8-1241983-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Receptacle
Black
Cable Mount
5.0000 mm
25.5 mm
10 x 25.5 x 13.2
13.2 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$0.23944
1500+
$0.23046
3000+
$0.2214
5900+
$0.21332
22400+
$0.19091