PDP SEO Portlet

8-100400-0

Conn FFC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box

Manufacturer:TE Connectivity
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 8-100400-0
Secondary Manufacturer Part#: 8-100400-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Socket
Phosphor Bronze
Tin
Red
265
Through Hole
2.5400 mm
5.3 mm
14.7 x 5.3 x 5.8 mm
5.8 mm
14.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:250  
USD $:
10000+
$1.16627
25000+
$1.05836
50000+
$1.04644
100000+
$1.04104
250000+
$1.03565