PDP SEO Portlet

796981-3

Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796981-3
Secondary Manufacturer Part#: 796981-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass|Phosphor Bronze
Tin
Receptacle
Green
-40 to 105 °C
7.6200 mm
18.4 mm
20.86 x 18.4 x 15.5 mm
15.5 mm
20.86 mm
Screw
30 to 12, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.92839
1200+
$1.7927
5400+
$1.7836
10200+
$1.7745
25200+
$1.7654