PDP SEO Portlet

796949-2

Wire-To-Board Terminal Block, 5.08 mm, 2 Ways, 30 AWG, 12 AWG, 3 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796949-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board Mount with Interlock
  • 5.08mm Centerline
  • Certified by the VDE Testing and Certification Institute
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association
  • Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
null
null
12 AWG
30 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  123
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.38541
1+
$0.38541
SubTotal:
$0.39