PDP SEO Portlet

796866-2

Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 796866-2
Secondary Manufacturer Part#: 796866-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right angle, with Locking Screw Flange
  • 5.08 mm Centerline
  • Double-sided female contact design
  • Built-in interlocks to assemble higher number of ways
  • Retention latches between plug and header
  • Polarization keys for easier mating
  • Interchangeable with existing products of most terminal block suppliers
  • PC board footprint fully compatible with existing Industry Standards: pc board thickness 1.6-2.4 mm
  • Rising cage clamp design
  • Double-sided contact spring
  • Captive screw
  • Plugs supplied with open screw
  • Recognized under the Component Program of Underwriters
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Phosphor Bronze
Tin
Solder
Header
Through Hole
5.08 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
1+
$1.84867
5000+
$1.4971
10000+
$1.4895
25000+
$1.4819
50400+
$1.4743