PDP SEO Portlet

796863-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796863-7
Secondary Manufacturer Part#: 796863-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$9.27376
800+
$8.4774
1200+
$8.4348
5200+
$8.3922
10000+
$8.3496